Banner Diffuse Photoelectric Sensor Block Sensor, 380 mm Detection Range
- RS Stock No.:
- 8601670
- Mfr. Prt No.:
- SM312DQD
- Brand:
- Banner

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8601670 |
| Product description | Banner Diffuse Photoelectric Sensor Block Sensor, 380 mm Detection Range |
| Manufacturer / Brand | Banner |
| Manufacturer part number | SM312DQD |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8601670 |
| Product description | Banner Diffuse Photoelectric Sensor Block Sensor, 380 mm Detection Range |
| Manufacturer / Brand | Banner |
| Manufacturer part number | SM312DQD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
CAUTION : Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
SUPPLIED_WITH : Mounting bracket, Retro-reflective models are also
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Specifications
| Attribute | Value |
| Brand | Banner |
| IP Rating | IP67 |
| Light Source | LED |
| Output Type | NPN/PNP |
| Minimum Operating Temperature | -20 °C |
| Electrical Connection | M12 4 Pin Connector |
| Maximum DC Voltage | 30 V |
| Maximum Current | 25 mA |
| Housing Material | Thermoplastic Polyester |
| Response Time | 1 ms |
| Sensor Style | Block |
| Detection Range | 380 mm |
| Detection Type | Diffuse |
| Maximum Operating Temperature | +70 °C |