AKER 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm

RS Stock No.:
1734547
Mfr. Prt No.:
C3E-20.000-12-3030-X
Brand:
AKER

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1734547
Product description AKER 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Manufacturer / Brand AKER
Manufacturer part number C3E-20.000-12-3030-X
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
RS stock number 1734547
Product description AKER 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm
Manufacturer / Brand AKER
Manufacturer part number C3E-20.000-12-3030-X

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Crystals 3.2x2.5mm Ceramic case

C3E Microprocessor Crystal Unit

From AKER, these SMD C3E series microprocessor crystal units are low profile and packaged in ceramic with a seam-sealed metal lid. These crystal units offer a good standard of environmental parameters in relation to shock, vibration and operating temperature range.


Specifications

Attribute Value
Brand AKER
Width 2.5 mm
Standard Frequency 20 MHz
Maximum Operating Temperature 85 °C
Length 3.2 mm
Minimum Operating Temperature -40 °C
Load Capacitance 12 pF
Mounting Type Surface Mount
Height 0.75 mm
Frequency Stability ±30 ppm
Series Resistance 100 Ω
Frequency Tolerance ±30 ppm
Pin Count 4
Dimensions 3.2 x 2.5 x 0.75 mm
Package Type SMD
Checking stock...
VND
4,183,553.85
Out of stock
Price Reel (1 Reel of 250)
Reel(s)Per Reel(VND)Per Unit(VND)
14,183,553.8516,734.22
*price per unit indicative
"AKER 20MHz Crystal ±30ppm SMD 4-Pin 3.2 x 2.5 x 0.75mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products