Testo 184 T3 Temperature Temperature Monitor with Temperature Sensor, 1 Input Channels
- RS Stock No.:
- 8513469
- Mfr. Prt No.:
- 0572 1843
- Brand:
- Testo

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 8513469 |
| Product description | Testo 184 T3 Temperature Temperature Monitor with Temperature Sensor, 1 Input Channels |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0572 1843 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Testo |
| Sensor Type | Temperature |
| Data Logger Type | Temperature |
| Display Type | LCD |
| Maximum Operating Temperature | +70 °C |
| Best Temperature Measurement Accuracy | ±0.8 °K |
| IP Rating | IP67 |
| Minimum Operating Temperature | -20 °C |
| Battery Life | 1.5 Years |
| Temperature Measurement Resolution | 0.1 °C |
| Battery Type | CR2450 |
| Measurement Parameters | Temperature |
| Alarm | Yes |
| Maximum Temperature Measurement | +70 °C |
| Power Source | Battery |
| Width | 12 mm |
| Length | 44 mm |
| Height | 97 mm |
| Model Number p | 184 T3 |
| Weight | 45 g |
| Number of Input Channels | 1 |
| Number of Readings Per Channel | 64000 |