Fiamm 12V 12FGH36 Sealed Lead Acid Battery – 9Ah

RS Stock No.:
1891572
Mfr. Prt No.:
12FGH36
Brand:
Fiamm
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
RS stock number 1891572
Product description Fiamm 12V 12FGH36 Sealed Lead Acid Battery - 9Ah
Manufacturer / Brand Fiamm
Manufacturer part number 12FGH36

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 29, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: VN


Product Details


Specifications

Attribute Value
Brand Fiamm
Operating Temperature Range Maximum of +25 °C
Dimensions 151 x 65 x 95 mm
Capacity 9 Ah
Terminal Type Faston F2
Weight 2.7 kg
Nominal Voltage 12 V
Construction VRLA AGM
Sub Range FGH
Eurobat Classification 3 to 5 Years
Flame Resistant Yes
Designed for Cyclic Application Yes
Designed High Rate Application No
Checking stock...
VND
1,627,181.71
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,627,181.71
*price per unit indicative
"Fiamm 12V 12FGH36 Sealed Lead Acid Battery - 9Ah" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products