Böllhoff 230 piece M5 → M12 Thread Repair Kit
- RS Stock No.:
- 0470945
- Mfr. Prt No.:
- 41861000001
- Brand:
- Böllhoff

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0470945 |
| Product description | Böllhoff 230 piece M5 → M12 Thread Repair Kit |
| Manufacturer / Brand | Böllhoff |
| Manufacturer part number | 41861000001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Thread repair kit - HELICOIL® plus M5 - M12
This kit is used to recover and repair damaged threads.
Kit contents: different lengths and dimensions of HELICOIL® plus threaded inserts, drill bits, HSS manual threads, manual pins, tang breakers.
Green colour to check the thread is present after fitting.
Specifications
| Attribute | Value |
| Brand | Böllhoff |
| Thread Size Range | M5 → M12 |
| Number of Pieces | 230 |
| Set Contents | Inserts: M5 x 5 mm (x20); M5 x 7.5 mm (x20); M5 x 10 mm (x20); M6 x 6 mm (x20); M6 x 9 mm (x20); M6 x 12 mm (x20); M8 x 8 mm (x10); M8 x 12 mm (x10); M8 x 16 mm (x10); M10 x 10 mm (x10); M10 x 15 mm (x10); M10 x 20 mm (x10); M12 x 12 mm (x10); M12 x 18 mm (x10); M12 x 24 mm (x10); Twist Drills; HSS Hand Tap; Installation Mandrel; Tang Break-off Tool |