Peli iM2100 Storm Waterproof Plastic Equipment case, 165 x 361 x 289mm
- RS Stock No.:
- 8112075
- Mfr. Prt No.:
- IM2100-01001
- Brand:
- Peli

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
RS Components
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
Compliant Product Details
| RS stock number | 8112075 |
| Product description | Peli iM2100 Storm Waterproof Plastic Equipment case, 165 x 361 x 289mm |
| Manufacturer / Brand | Peli |
| Manufacturer part number | IM2100-01001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Specifications
| Attribute | Value |
| Brand | Peli |
| Internal Height | 152 mm |
| IP Rating | IP67 |
| Internal Dimensions | 152 x 330 x 234 mm |
| Internal Depth | 234 mm |
| External Height | 165 mm |
| Foam | Yes |
| External Dimensions | 165 x 361 x 289 mm |
| Series | iM2100 Storm |
| Colour | Black |
| Wheels | No |
| External Depth | 289 mm |
| Watertight or Waterproof | Yes |
| Material | HPX |
| Weight | 1.9 kg |
| Material Type | Plastic |
| Internal Width | 330 mm |
| Lockable | Yes |
| External Width | 361 mm |