Petzl Carabiner Aluminium
- RS Stock No.:
- 1363815
- Mfr. Prt No.:
- MGOO 60
- Brand:
- Petzl

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1363815 |
| Product description | Petzl Carabiner Aluminium |
| Manufacturer / Brand | Petzl |
| Manufacturer part number | MGOO 60 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Petzl MGO Open 60 Auto-Locking Connector
Petzl MGO OPEN 60 is an auto-locking directional connector complete with a large gate opening including a gated connection point. The gate opening allows for connection to metal structures or large diameter cables and bars. The gated connection point is for attaching to various lanyards.
FEATURES and BENEFITS:
MGO OPEN 60 directional connector
Auto-locking
Large gate opening
Connection to metal structures or large diameter cables and bars
Gated connection point - direct attachment to – MGO OPEN, ABSORBICA, GILLON lanyards
Connector can be reused
Special connection point keeps the lanyard loaded on the major axis
Ergonomic unlocking handle
SPECIFICATION:
Made from Aluminium
Weight – 490 g
Major axis strength – 23 kN
Open gate strength – 23 kN
Gate opening – 63 mm
Specifications
| Attribute | Value |
| Brand | Petzl |
| Product Type | Carabiner |
| Material | Aluminium |
| Locking Type | Auto Locking |