Irwin Bench Vice x 83mm 127mm x 165mm, 24kg
- RS Stock No.:
- 8793022
- Mfr. Prt No.:
- 5
- Brand:
- Irwin

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8793022 |
| Product description | Irwin Bench Vice x 83mm 127mm x 165mm, 24kg |
| Manufacturer / Brand | Irwin |
| Manufacturer part number | 5 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Irwin Professional Heavy-Duty Mechanics Vices
Introducing the heavy-duty, professional Bench Vice from IRWIN Record. This vice features robust and rigid design and has been manufactured from a combination of grained grey iron and high-quality, hardened steel. The IRWIN Mechanics Vice also features a fused steel handle that will bend before the vice can be overstressed and a two-start rolled acme thread that can fully open the jaws in the minimum of winding. It's is an ideal tool for every workshop or garage.
IRWIN Record Mechanics Vices are available in two sizes:
• Irwin Mechanic Vice x 75mm 114mm x 140mm, 19kg - 8793034
• Irwin Mechanic Vice x 83mm 127mm x 165mm, 24kg - 8793022
Features and Benefits:
• The body and sliding jaw are cast from close-grained grey iron which is machined on all friction surfaces for a smooth, reliable action
• Main screw made from hardened, high-quality steel
• Safety Stop system prevents the slide from being separated from the body
• Hardened steel jaws extend the life of the jaws and are replaceable
• Unbreakable S.G. Iron Nut can be replaced when worn
• Fused Steel Handle will bend before the vice can be overstressed
• Twin-Start rolled acme cold rolled thread for faster and smoother operation
Typical Applications:
Bench and Hand Vices are mechanical tools designed to clamp or retain a workpiece allowing work to be securely performed on it. Vices are commonly used as portable or anchored tools in workshops of all sorts by professionals such as electricians, plumbers, pipefitters carpenters, car mechanics, engineers and serious DIY enthusiasts.
FAQs:
How wide do the jaws open?
The distance between the jaws when fully opened are:
• 165mm for 8793022
• 140mm for 8793034
Is this vice good for woodworking?
Due to its size, rigid body construction and superior clamping force, this professional vice is ideal for woodworking or any other professional application.
Specifications
| Attribute | Value |
| Brand | Irwin |
| Jaw Depth | 83 mm |
| Weight | 24 kg |
| Vice Type | Bench Vice |
| Jaw Opening | 165 mm |
| Jaw Width | 127 mm |
| Mounting | Bolts |