Pilz PNOZ X 24 V dc, 110V ac Safety Relay – Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact

RS Stock No.:
2391061
Mfr. Prt No.:
774314
Brand:
Pilz

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2391061
Product description Pilz PNOZ X 24 V dc, 110V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Pilz
Manufacturer part number 774314
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
RS stock number 2391061
Product description Pilz PNOZ X 24 V dc, 110V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact
Manufacturer / Brand Pilz
Manufacturer part number 774314

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

PNOZ X3 Series of Safety Relays by PILZ

The PNOZ X3 range of Safety Relays by PILZ introduces your circuit to a safety related interruption wherein the primary applications are typically in potential hazardous environments where you need that quick power cut off. Particularly useful in automated environments with high foot traffic such as factories and warehouses.

APPROVALS : CE, cULus Listed, TÜV, KOSHA, CCC.

Features and benefits

• LED indicator statuses to support switching channel status between 1 or 2 signals & also for monitoring the supply voltage currently in the relay
• Semiconductor output signals: switch status channel 1 / 2
• 3 safety contacts and 1 auxiliary contact
• Several connection outputs & status indicators
• Your opening and closing of the safety function relays is tested automatically within each on-off cycle
• A monitored manual reset is available in this unit
• DIN rail mounting as standard

Safety features

• The circuit is redundant with built in self-monitoring
• Reliable X3 functionality means your safety function remains effective even in the event of component failure
• The transformer is short circuit proof and an electronic fuse is used on a DC supply.

Applications

• Emergency stop buttons
• Safety gate limit switches
• Reset buttons
• Light barriers

Technical safety parameters

• EN 60204-1
• EN (IEC) 62061
• EN ISO 13849-1
• VDE 0113-1
• EN 60947-5-1

L239106-01

Specifications

Attribute Value
Brand Pilz
Range PNOZ X
Function Safety Switch/Interlock
Reset Method Automatic, Monitored
Depth 121 mm
Length 87 mm
Width 45 mm
Number of Channels 2
Terminal Type Screw
Safety Category 4
Supply Voltage 24 V dc, 110 V ac
Safety Contacts 3
Series PNOZ X3
Auxiliary Contacts 1
Performance Level e
Checking stock...
VND
9,959,557.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
19,959,557.23
*price per unit indicative
"Pilz PNOZ X 24 V dc, 110V ac Safety Relay - Dual Channel With 3 Safety Contacts , 1 Auxiliary Contact" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products