Schneider Electric Electric Valve Actuator -, 24 V ac Supply Voltage
- RS Stock No.:
- 7959473
- Mfr. Prt No.:
- MVB56
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7959473 |
| Product description | Schneider Electric Electric Valve Actuator -, 24 V ac Supply Voltage |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | MVB56 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Valve Actuators - Schneider Electric
Schneider Electric Valve Actuator - MVB56
Created and designed for opening and closing valves, offering users as automated was to adjust a valve. Operated through electricity, which means that this valve actuator can be adjusted remotely. This type of valve actuator will often be used for automation and control purposes within industrial valves, predominantly in process plants and factories. (Wastewater treatment plants, power plants, refineries, mining ect)
Features & Benefits
- This electric actuator provides a solution for applications that include reversing synchronous motors
- An electric board is available
- Versatile, enabling the actuator to be mounted on new Controli globe valves up to DN"2 and other manufacturers range of valves which have a stroke from 10.8 to 20 mm
- Another feature of the valve is provided on this model - an output signal (0...10 V–, 10...0 V– and 0...200 mA) indicating the valve stem position. An internal jumper allows reversing the rotation direction
- Equipped with a manual override
- The actuator is assembled on the manual control and it is possible to connect it to a supervisor or an outside controller to communicate whether the actuator is in “manual” or “automatic” mode. MVB46P model is supplied with 1 KΩ aux
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Supply Voltage | 24 V ac |
| Maximum Opening Time | 60 s |
| Actuator Type | Electric |