Knipex Hand Crimping Tool for Bootlace Ferrule
- RS Stock No.:
- 6061641
- Mfr. Prt No.:
- 97 53 09
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6061641 |
| Product description | Knipex Hand Crimping Tool for Bootlace Ferrule |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 97 53 09 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wire end ferrule tool 97 53 09
High quality Knipex crimping tool for bootlace ferrule. This handheld crimp tool is designed to compress pieces of material together with the size of 0.08 – 10mm² with an added feature allowing you to crimp up to 16mm². The transmission ratio of this crimping tool has been well designed and therefore hand friendly providing a comfortable grip and allowing the user to crimp easily with the perfect end result. This self-adjusting adaptation to the desired end sleeve or ferrules allows you to use any die for the crimping. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule.
Specifications
| Attribute | Value |
| Brand | Knipex |
| Overall Length | 190 mm |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Crimp Connector Type | Bootlace Ferrule |