Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load

RS Stock No.:
1845999
Mfr. Prt No.:
D53TP50D
Brand:
Sensata / Crydom

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1845999
Product description Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D53TP50D
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
RS stock number 1845999
Product description Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D53TP50D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

53TP 25-50A, 530Vac, 3 Phase SSRs

Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

CAUTION : Derating will limit the maximum load current at temperatures above 25 °C

APPROVALS : UL, CSA, VDE

High reliability
SCR output
LED status indicator
Direct load switching of motors, heaters and transformers
Dimensions:H30 x W73.4 x D103.8mm
Terminal Type Screw; Saddle Clamp
8pF Input-Output Capacitance

L184598-01LD291191-02LE184598-01LF291191-03LI291191-01

Specifications

Attribute Value
Brand Sensata / Crydom
Switching Type Zero Cross
Height 30 mm
Length 103.8 mm
Maximum Turn On Time 1/2 cycle
Minimum Control Voltage 4 V
Minimum Operating Temperature -40 °C
Maximum Load Voltage 530 V rms
Maximum Operating Temperature +80 °C
Minimum Load Current 0.05 A
Dimensions 103.8 x 73.4 x 30 mm
Mounting Type Panel Mount
Control Voltage Range 3 → 32 V dc
Operating Temperature Range -40 → +80 °C
Maximum Control Voltage 32 V
Load Voltage Range 48 → 530 V ac
Maximum Load Current 50 A rms
Depth 73.4 mm
Output Device SCR
Checking stock...
VND
8,593,285.33
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,593,285.33
*price per unit indicative
"Sensata / Crydom 50 A rms Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V rms Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products