Bosch Rexroth R060230810, Bearing with 16mm Outside Diameter
- RS Stock No.:
- 4893985
- Mfr. Prt No.:
- R060230810
- Brand:
- Bosch Rexroth

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4893985 |
| Product description | Bosch Rexroth R060230810, Bearing with 16mm Outside Diameter |
| Manufacturer / Brand | Bosch Rexroth |
| Manufacturer part number | R060230810 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bosch Rexroth Linear Ball Bushings and Sets
Standard Ball Bushings with Seals - Series R0602
The standard Linear Bushing is especially durable due to its steel enclosure and is suitable for applications with high contamination, for example the wood working industry. Other typical applications are XY positioning, pick and place applications, foundries, cement works and precision linear motion systems.
Note
Load ratings stated are maximum values.
Hardened and ground outer sleeve
Steel ball retainer (plastic in sizes 5 and 8)
Balls made from anti-friction bearing steel
Fitted with two seals
Specifications
| Attribute | Value |
| Linear Bearing Type | Linear Ball Bearing |
| Brand | Bosch Rexroth |
| Outside Diameter | 16 mm |
| Static Load Rating | 330 N |
| Inside Diameter | 8 mm |
| Length | 25 mm |
| Seals | With Seals |
| Dynamic Load Rating | 370 N |
| Linear Ball Bearing Type | Closed |