Omron Cat6a Ethernet Cable, RJ45 to RJ45, FTP, STP Shield, Yellow LSZH Sheath, 1m, Terminated

RS Stock No.:
1235552
Mfr. Prt No.:
XS6W-6LSZH8SS100CM-Y
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1235552
Product description Omron Cat6a Ethernet Cable, RJ45 to RJ45, FTP, STP Shield, Yellow LSZH Sheath, 1m, Terminated
Manufacturer / Brand Omron
Manufacturer part number XS6W-6LSZH8SS100CM-Y
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
RS stock number 1235552
Product description Omron Cat6a Ethernet Cable, RJ45 to RJ45, FTP, STP Shield, Yellow LSZH Sheath, 1m, Terminated
Manufacturer / Brand Omron
Manufacturer part number XS6W-6LSZH8SS100CM-Y

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Omron Electronics Range

XS6W Series Cat6a Industrial RJ45 Cable Assemblies

From Omron, a series of high performance LSZH (low smoke zero halogen) Cat6a Ethernet cable assemblies. The patch cables have standard connectors and are ideally suited to in-cabinet applications. Constructed from 5.8 mm OD 4-pair 27 AWG cable featuring double shielding with overall braiding and individual foil shields on each pair to reduce EMC interference. Available in blue, yellow and green LSZH jackets in various lengths.

Features and Benefits

Cat6a performance
LSZH cable
Overall braiding
Individual foil shielding on each pair
Reduces EMC interference
Ideal for in panel applications
IP20
10 Gbit up to 500 MHz

Applications

PCs
Network equipment
Servers
Data centres
Industrial automation
Robotics


Specifications

Attribute Value
Brand Omron
LAN Category Cat6a
Terminated/Unterminated Terminated
Outer Sheath Material LSZH
Connector A RJ45
Shield Type FTP, STP
Connector A Gender Male
Length 1 m
Connector B RJ45
Connector Type Male RJ45/Male RJ45
Connector B Gender Male
Sheath Colour Yellow
IP Rating IP20
Wiring Configuration Straight Through
Checking stock...
VND
431,013.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
1431,013.80
*price per unit indicative
"Omron Cat6a Ethernet Cable, RJ45 to RJ45, FTP, STP Shield, Yellow LSZH Sheath, 1m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products