ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Flat; Rounded, ESD Tweezers
- RS Stock No.:
- 8473083
- Mfr. Prt No.:
- 702A.CF
- Brand:
- Idealtek

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8473083 |
| Product description | ideal-tek 115 mm, PA66/CF30 (Tip), Plastic (Body), Flat; Rounded, ESD Tweezers |
| Manufacturer / Brand | Idealtek |
| Manufacturer part number | 702A.CF |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 9, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Idealtek ESD Full Plastic Carbofib Tweezers
These handcrafted Swiss tweezers are made for high precision work from ESD safe plastic carbofib (CF). They benefit from perfect tip symmetry and balance and are perfect for the electronic industry, watch-makers, jewellers and laboratory applications.
PA66/CF30 polyamide 66 reinforced with 30 wt% carbon fibre
Heat stabilised
Very high rigidity, excellent tensile and flexural strength, fatigue and creep resistance
Low friction, self-lubricating properties, excellent wear and abrasion resistance
Good heat capability
Good chemical resistance (oils, grease, fuels, non-polar solvents)
ESD safe material
Typical applications include handling of sensitive components and devices
Specifications
| Attribute | Value |
| Brand | Idealtek |
| ESD Safe | Yes |
| Overall Length | 115 mm |
| Point Type | Flat; Rounded |
| Material | PA66/CF30 (Tip), Plastic (Body) |