Weidmuller Ratcheting Hand Crimping Tool for Bootlace Ferrule
- RS Stock No.:
- 0453331
- Mfr. Prt No.:
- 9011680000
- Brand:
- Weidmuller

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0453331 |
| Product description | Weidmuller Ratcheting Hand Crimping Tool for Bootlace Ferrule |
| Manufacturer / Brand | Weidmuller |
| Manufacturer part number | 9011680000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 25, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
General Support Tooling
Ratchet Bootlace Ferrule Crimp Tool
Weidmuller Ratchet Crimp Tool has been designed for the precise indent crimping of bootlace wire-end ferrules with and without plastic collars in the cross-section range of 0.5 to 6 mm2. As all other Weidmuller tools, this crimp tool has been designed for professional use with the highest attention to details. Wire end ferrules can be inserted easily from the side and the integrated ratchet mechanism ensures crimping precision. Crimp tools also feature a release option in case of incorrect operation.
Crimp Tool Pull-off figures are as follows:
• 0.25 mm2 = 15 N,
• 0.5 mm2 = 30 N,
• 0.75 mm2 = 30 N,
• 1.0 mm2 = 30 N,
• 1.5 mm2 = 40 N,
• 2.5 mm2 = 50 N,
• 4.0 mm2 = 50 N,
• 6.0 mm2 = 60 N
Features and Benefits:
• Suitable for crimps ferrules with and without insulating collars in the cross-section range of 0.5mm to 6mm2
• Ratchet to guarantee precise crimping
• Easy ferrule insertion from the side
• Release option in the event of incorrect operation
• Ergonomically designed handles
• Crimps conform to European standard EN50027
• Compact size: only 200 of length and 380g weight
Typical Applications:
• Maintenance & repair
• Electrical Installations
• Cable assemblies
FAQ’s:
What is the difference between un-insulated and insulated crimp tools?
Un-insulated crimp tools are typically used for general applications, whereas the insulated crimp tools have been VDE tested up to 1000 V, designed for use where electrical current is present.
How do you maintain the product?
• Axles and other movable parts should be regularly lubricated.
• Lubrication* is recommended at least every 10,000 cycles whenever the tool is exposed to contaminants.
• Adjustment of the crimping die nests should also be checked. Readjustment of the pressure adjustment axle is necessary when the pre-load of the tool decreases significantly.
The Importance of a High-Quality Crimp
When a crimping tool is used on a terminal, two crimps take place at the same time. One is the electrical connection between the conductor and terminal. The other is the insulation crimp which provides strain relief against vibration and tension. It is important that the electrical connection is gas-tight without any voids between the wire strands and the terminal. If there any voids present, then corrosion can occur causing resistance and excessive heat which damages the electrical connection. Using a good quality crimping tool will ensure that a full, gas-tight crimp is produced preventing future deterioration of the electrical connection and insulation breakage.
Specifications
| Attribute | Value |
| Brand | Weidmuller |
| Crimp Connector Type | Bootlace Ferrule |
| Crimp Tool Type | Crimping Tool |
| Operation | Hand |
| Ratcheting | Yes |