Pilz PNOZ X 24V ac/dc Safety Relay – Dual Channel With 2 Safety Contacts , Manual Reset

RS Stock No.:
2391049
Mfr. Prt No.:
774303
Brand:
Pilz

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2391049
Product description Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , Manual Reset
Manufacturer / Brand Pilz
Manufacturer part number 774303
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
RS stock number 2391049
Product description Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , Manual Reset
Manufacturer / Brand Pilz
Manufacturer part number 774303

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

PILZ PNOZ X2 Safety Relay, Multi-Channel (Dual)

The PNOZ X2 series from PILZ offering reliable performance to your safety circuitry. Confidence in monitoring your safety circuits has never been easier than with the use of a PILZ X2.

Features and benefits

• LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
• Several connection options are available for ESTOP pushbuttons, Safety gates & reset buttons.
• Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
• Suitable for DIN rail mounting
• The safety function will remain effective in the case of a component failure
• Monitored manual reset is an option with this relay

Safety features

• The circuit is redundant with built in self-monitoring

Applications

• Emergency stop buttons
• Safety curtains
• External relay/contactor monitoring
• Safety switch/interlocks


Specifications

Attribute Value
Brand Pilz
Range PNOZ X
Function Light Beam/Curtain
Reset Method Manual
Depth 121 mm
Length 87 mm
Width 22.5 mm
Number of Channels 2
Terminal Type Screw
Safety Category 4
Supply Voltage 24 V ac/dc
Safety Contacts 2
Series PNOZ X2
Checking stock...
VND
10,834,347.86
Out of stock
Price Each
Unit(s)Per Unit(VND)
110,834,347.86
*price per unit indicative
"Pilz PNOZ X 24V ac/dc Safety Relay - Dual Channel With 2 Safety Contacts , Manual Reset" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products