RS PRO 300 mm Hacksaw

RS Stock No.:
4499577
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
RS stock number 4499577
Product description RS PRO 300 mm Hacksaw
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Adjustable Hacksaw

From RS PRO, this durable hacksaw features a die-cast grip and adjustable blade tension, meaning it is ideal for a variety of applications.

The heavy-duty hacksaw is supplied with a HSS steel blade, suitable for cutting wood, plastic and metals. The blade can easily be replaced and its tension adjusted to suit the task at hand. The frame can even be adjusted to accept 250mm and 300mm blades for maximum versatility.

The hacksaw frame has a carbon steel frame with a zinc alloy handle, for a lightweight and robust tool that won't let you down.

Features and Benefits

• An adjustable tension frame for 250-300 mm blades and tension files
• Carbon steel frame
• Zinc alloy handle
• Spare blades and tension files can be stored in the hollow bow
• Supplied with one 300 mm HSS bi-metal blade

Applications

This metal frame hacksaw is suitable for a variety of purposes, whether you're cutting wooding flooring to shape or sawing through metal pipework. Wherever you need a quick and convenient cut a hacksaw as ideal. They are often used by;

• Electricians
• Plumbers
• Maintenance Engineers
• Carpenters
• Construction workers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.


Specifications

Attribute Value
Brand RS PRO
Blade Material HSS
Blade Length 300 mm
Saw Type Hacksaw
Checking stock...
VND
838,803.07
Out of stock
Price Each
Unit(s)Per Unit(VND)
1838,803.07
*price per unit indicative
"RS PRO 300 mm Hacksaw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products