Brady 6.5mm Shackle PP Adjustable Gate Valve Lockout, 64mm Attachment Point- Red
- RS Stock No.:
- 0712630
- Mfr. Prt No.:
- 065560
- Brand:
- Brady

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0712630 |
| Product description | Brady 6.5mm Shackle PP Adjustable Gate Valve Lockout, 64mm Attachment Point- Red |
| Manufacturer / Brand | Brady |
| Manufacturer part number | 065560 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | May 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Gate Valve Lockouts
Manufactured from durable, non-adherent plastic.,Safe and easy to fit.
Fits over valve handles of various diameters
Resists chemicals and high and low temperatures
Valve can be set to any desired level - lock will prevent tampering or further adjustment
Stainless steel hinge for strength and security
Unique removable centre accommodates OS&Y or “rising stem” gate valves
Designed to accept all locks up to 9.5mm shackle diameter and 19mm or greater vertical shackle clearance
Specifications
| Attribute | Value |
| Brand | Brady |
| Type | Adjustable Gate Valve Lockout |
| Attachment Point Minimum Size | 25 mm |
| Attachment Point Maximum Size | 64 mm |
| Colour | Red |
| Lock Shackle Maximum Diameter | 6.5 mm |
| Material | PP |