Swann-Morton Scalpel
- RS Stock No.:
- 0850079
- Mfr. Prt No.:
- 1603
- Brand:
- Swann-Morton

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0850079 |
| Product description | Swann-Morton Scalpel |
| Manufacturer / Brand | Swann-Morton |
| Manufacturer part number | 1603 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Swann-Morton Stainless Steel Scalpel Handle
Introducing a Swann-Morton scalpel handle, ergonomically designed and made from stainless steel. This handle incorporates clear measurements on the reverse side to aid training, surgical and trauma investigations. Swann-Morton handles and blades are also very popular in scale modelling applications where intricate cuts, material removal and attention to detail is important.
How to attach a blade
It is vitally important to follow the correct procedure when attaching a blade to keep yourself safe. When attaching the blade you should grip the blade with needle holders away from the cutting edge. Hold the handle with your other hand with the bayonet facing upwards. Align the slot in the blade with the handle and slide the blade back until you hear an audible click.
How to remove a blade
To remove the surgical blade hold the handle in one hand with the blade facing downwards, grip the blade with needle holder in the other hand at the back edge of the blade then lift and slide the handle away.
Features and Benefits
• No.3 Scalpel Handle
• Ergonomically designed
• Stainless steel
• Precise fingertip control
• Smooth tapered octagonal body
Compatible Scalpel Blades
Customers who have viewed Swann-Morton stainless steel scalpel handles have also browsed Swann-Morton Stainless Steel blades. Please below compatible blades for Swann-Morton Stainless Steel Scalpel Handle No.3
• Blade No: 6, 9, 10, 10A, E/11, 11, 11P, 12, 12D, 13, 14, 15, 15A, 15C, 15T, 16, 40 and SG3
Application Information
Swann-Morton Stainless Steel Scalpel Handle & blades are typically used in Plastic & Periodontal Surgery, Maxillo-facial and scale modelling.
Specifications
| Attribute | Value |
| Brand | Swann-Morton |
| Number of Pieces | 1 |
| Knife Type | Scalpel |
| Handle Material | Stainless Steel |