CK 98 mm Wire Stripper, 0.12mm → 0.4mm

RS Stock No.:
2174412
Mfr. Prt No.:
330009
Brand:
CK
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
RS stock number 2174412
Product description CK 98 mm Wire Stripper, 0.12mm → 0.4mm
Manufacturer / Brand CK
Manufacturer part number 330009

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Adjustable, Precision Wire Strippers

Simple-to-use and available in two types, adjustable to strip various conductor diameters
Specially hardened blades for long life
Wire type PTFE, Kapton, Mylar insulation wires


Specifications

Attribute Value
Brand CK
Overall Length 98 mm
Minimum Size 0.12 mm
Maximum Size 0.4 mm
Cable Type Wire
Stripping Range 0.12, 0.16, 0.20, 0.25, 0.30, 0.40 mm
Checking stock...
VND
1,736,818.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,736,818.23
*price per unit indicative
"CK 98 mm Wire Stripper, 0.12mm → 0.4mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products