Releco, 24V ac/dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, C10-A10BX / AD 24 V

RS Stock No.:
3415168
Mfr. Prt No.:
C10-A10BX / AD 24 V
Brand:
Releco

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3415168
Product description Releco, 24V ac/dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, C10-A10BX / AD 24 V
Manufacturer / Brand Releco
Manufacturer part number C10-A10BX / AD 24 V
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
RS stock number 3415168
Product description Releco, 24V ac/dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, C10-A10BX / AD 24 V
Manufacturer / Brand Releco
Manufacturer part number C10-A10BX / AD 24 V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Releco
Height 35.4 mm
Coil Power 1.1 W
Coil Resistance 290 (ac) Ω, 742 (dc) Ω
Number of Poles 1
Series C10
Maximum Switching Voltage DC 30 V dc
Switching Current 10 A
Depth 12.5 mm
Maximum Switching Voltage AC 250 V ac
Length 28.8 mm
Maximum Switching Power AC 2.5 kVA
Contact Configuration SPDT
Terminal Type Quick Connect
Isolation Coil To Contact 5 kV
Coil Voltage 24 V ac/dc
Mounting Type Plug In
Checking stock...
VND
524,748.84
Out of stock
Price Each
Unit(s)Per Unit(VND)
1524,748.84
*price per unit indicative
"Releco, 24V ac/dc Coil Non-Latching Relay SPDT, 10A Switching Current Plug In Single Pole, C10-A10BX / AD 24 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products