Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point

RS Stock No.:
1850115
Mfr. Prt No.:
288850
Brand:
Multicore

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1850115
Product description Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point
Manufacturer / Brand Multicore
Manufacturer part number 288850

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MY


Product Details

Water-Soluble Flux Solder

Contains flux which can be washed off using water, avoiding the need for CFC-based neutralisers.

Note

flux should be washed off as soon as is practical.

3 cores of Hydro-X water soluble flux


Specifications

Attribute Value
Brand Multicore
Product Weight 500 g
Melting Point 183 → 188 °C
Percent Lead 40 %
Flux Content Percent 2 %
Flux Type Halogen Free
Percent Tin 60 %
Product Form Wire
Wire Diameter 0.7 mm
Model Number Hydro-x
Checking stock...
VND
1,886,836.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,886,836.14
*price per unit indicative
"Multicore Wire, 0.7mm Lead solder, 183 → 188°C Melting Point" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products