Sibille 220 mm Flush Cutters
- RS Stock No.:
- 0621629
- Mfr. Prt No.:
- MS45RS-220
- Brand:
- Sibille

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0621629 |
| Product description | Sibille 220 mm Flush Cutters |
| Manufacturer / Brand | Sibille |
| Manufacturer part number | MS45RS-220 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Insulated Cutters
Insulated, tested and marked in accordance with the requirements of the UK Electricity Supply Industry. The insulation Excellent mechanical and electrical properties (over temperature range -20°C to +70°C) and are tested to a minimum of 10000 V, 50 Hz for 3 mins at various stages of manufacture. To ensure visual safety should the insulation become damaged, the final coat is ’orange’ and preceding coats are ’white’.
Impact resistant, fire retardant and resistant to most acids
Guaranteed up to 1000V
Diagonal Cutters: Suitable for hard and soft wire
Cable Cutters: Rockwell hardness and safety lock. Cutting Capacity 55mm²
End cutter: Suitable for piano wire (Cutting Capacity 2mm)
White Unbreakable PVC (Primary Coating); Dipped Orange PVC (Final Coating); Nylon Insulation (Reinforced Ends)
Specifications
| Attribute | Value |
| Brand | Sibille |
| Overall Length | 220 mm |
| Type | Flush Cutters |
| Maximum Cutting Capacity | 55.0 mm |