IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length

RS Stock No.:
0749294
Mfr. Prt No.:
BSP1025SL
Brand:
IKO Nippon Thompson
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
RS stock number 0749294
Product description IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number BSP1025SL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Ball Slide Tables, Precision

Corrosion resistant stainless steel construction precision ball slide tables in a range of width, often used in the electronics and precision instrumentation industries.

10-20mm Table Width Precision Ball Slides

Lightweight and compact
BSP ball slide utilises a retainer to eliminate the noise that would occur when the balls contact each other

L749294-01L749294-24LD749294-02LD749323-01LE749294-02LI749294-02LI749323-01

Specifications

Attribute Value
Brand IKO Nippon Thompson
Rail Material Stainless Steel
Stroke Length 15 mm
Static Load Rating 155 N
Manufacturer Series BSP
Carriage Width 10 mm
Dynamic Load Rating 293 N
Carriage Length 25 mm
Checking stock...
VND
910,568.96
Out of stock
Price Each
Unit(s)Per Unit(VND)
1910,568.96
*price per unit indicative
"IKO Nippon Thompson, BSP1025SL Stainless Steel Linear Slides, 15mm Stroke Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products