SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port

RS Stock No.:
1975309
Mfr. Prt No.:
AS1201F-M5-06
Brand:
SMC

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1975309
Product description SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS1201F-M5-06
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
RS stock number 1975309
Product description SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port
Manufacturer / Brand SMC
Manufacturer part number AS1201F-M5-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Flow Regulators & Restrictors - SMC

Regulators for controlling the flow of compressed air to pneumatic actuators. SMC’s AS series speed controllers have a larger, push-pull locking dial making precise adjustment and control easy and reducing the setting time by half. Available to suit a range of tubing diameters.

In-line Speed Controller with Push-in Fittings, Elbow & Universal

Minimises installation time and cost
Accepts nylon or polyurethane tubing
Wide variety of sizes
Speed accurately controlled even at low velocity
Constant speed easily set
Retaining function prevents loss of needle
Meter out operation
Universal type allows body to swivel 360°


Specifications

Attribute Value
Brand SMC
Type Flow Controller
Tube Outlet Port 6 mm
Manufacturer Series AS
Minimum Outlet Pressure 0.1 MPa
Threaded Outlet Thread Standard Metric
Maximum Outlet Pressure 1 MPa
Threaded Outlet Thread Gender Male
Threaded Inlet Thread Size M5 x 0.8
Outlet Port Type Threaded, Tube
Threaded Outlet Thread Size M5 x 0.8
Threaded Inlet Thread Standard Metric
Threaded Inlet Port M5 x 0.8 Male
Inlet Port Type Threaded
Threaded Outlet Port M5 x 0.8 Male
Threaded Inlet Thread Gender Male
Checking stock...
VND
311,125.01
Out of stock
Price Each
Unit(s)Per Unit(VND)
1311,125.01
*price per unit indicative
"SMC AS Series Threaded Flow Regulator, M5 x 0.8 Male Inlet Port x M5 x 0.8 Male Outlet Port x 6mm Tube Outlet Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products