Entrelec Grey MA Fused DIN Rail Terminal, 14 (with ferrule) AWG, 12 AWG, 4mm², 630 V

RS Stock No.:
2104570
Mfr. Prt No.:
1SNA115657R2500
Brand:
Entrelec

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2104570
Product description Entrelec Grey MA Fused DIN Rail Terminal, 14 (with ferrule) AWG, 12 AWG, 4mm², 630 V
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115657R2500
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
RS stock number 2104570
Product description Entrelec Grey MA Fused DIN Rail Terminal, 14 (with ferrule) AWG, 12 AWG, 4mm², 630 V
Manufacturer / Brand Entrelec
Manufacturer part number 1SNA115657R2500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Fused Lever Action

ABB series of Fused terminals with a lever action fuse carrier, the standard product accepts both 20´5mm and 25´5mm fuses whilst terminals with ’fuse failed’ indication are suited to 20´5mm fuse links only.
Fuse failed indication terminals are available either a LED suited to 24V dc, or with a neon suited to 110-220V usage.

APPROVALS : UL listed, CSA certified.


Specifications

Attribute Value
Brand Entrelec
Maximum Operating Temperature +110 °C
Current Rating 6.3 A
Wire Size 14 (with ferrule) AWG, 12 AWG
Termination Method Screw
Series MA
Colour Grey
Cable CSA 4 mm², 6 mm²
Fused Yes
Minimum Operating Temperature -55 °C
Voltage Rating 630 V
Pitch 8 mm
Checking stock...
VND
963,922.61
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1963,922.61192,784.52
*price per unit indicative
"Entrelec Grey MA Fused DIN Rail Terminal, 14 (with ferrule) AWG, 12 AWG, 4mm², 630 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products