RS PRO Natural Polyethylene Cable Grommet for 0.5 → 1mm Cable Dia. 10m Long

RS Stock No.:
8659714
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8659714
Product description RS PRO Natural Polyethylene Cable Grommet for 0.5 → 1mm Cable Dia. 10m Long
Manufacturer / Brand RS PRO
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
RS stock number 8659714
Product description RS PRO Natural Polyethylene Cable Grommet for 0.5 → 1mm Cable Dia. 10m Long
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro PE Grommet Strips

Natural coloured Polyethylene (PE) edging protection / grommet strip that provides a smooth edge to panels, plates, chassis, etc. Various sizes are available to be able to accommodate a panel thickness of between 1.0 → 5.5 mm. Supplied in 5 m and 10 m lengths for onsite cutting to length.
There are a range of different sized grommet strips available in the range, so you will be sure to find one to suit your application. They come in either 5m or 10m lengths and can be cut to size. Please refer to the table and diagram below to find your ideal grommet strip.


Specifications

Attribute Value
Brand RS PRO
Colour Natural
Maximum Panel Thickness 1 mm
Minimum Panel Thickness 0.5 mm
Grommet Type Grommet Strip
Minimum Cable Diameter 0.5 mm
Grommet Strip Length 10 m
Maximum Cable Diameter 1 mm
Material Polyethylene
Checking stock...
VND
405,487.74
Out of stock
Price Each
Unit(s)Per Unit(VND)
1405,487.74
*price per unit indicative
"RS PRO Natural Polyethylene Cable Grommet for 0.5 → 1mm Cable Dia. 10m Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products