Kopex KSU 304 Stainless Steel Flexible Conduit Metal 5mm x 20m
- RS Stock No.:
- 0113200
- Mfr. Prt No.:
- 7TCA297070R0063 KSU00520
- Brand:
- Kopex

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0113200 |
| Product description | Kopex KSU 304 Stainless Steel Flexible Conduit Metal 5mm x 20m |
| Manufacturer / Brand | Kopex |
| Manufacturer part number | 7TCA297070R0063 KSU00520 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0113200 |
| Product description | Kopex KSU 304 Stainless Steel Flexible Conduit Metal 5mm x 20m |
| Manufacturer / Brand | Kopex |
| Manufacturer part number | 7TCA297070R0063 KSU00520 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Stainless Steel Small Bore Conduit
Constructed of stainless steel 316 grade. A flexible small bore conduit which has a wide operating temperature making it ideal for cable protection in instrumentation applications. The 3mm and 5mm conduit are specifically suitable in fibre optic applications. Other applications include: Sensors, robotics, packaging machinery and laser light applications.
IP40
Good compression strength
Specifications
| Attribute | Value |
| Brand | Kopex |
| Nominal Diameter | 5 mm |
| Material | 304 Stainless Steel |
| Conduit Type | Flexible |
| Colour | Metal |
| Outer Diameter | 7 mm |
| Interior Diameter | 5 mm |
| Length | 20 m |
| IP Rating | IP40 |
| Coating Material | Uncoated |
| Series | KSU |
| Maximum Operating Temperature | +350 °C |
| Minimum Operating Temperature | -50 °C |
| Minimum Bend Radius | 17.5 mm |