Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar
- RS Stock No.:
- 0114152
- Mfr. Prt No.:
- 0560 0511
- Brand:
- Testo
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
| RS stock number | 0114152 |
| Product description | Testo 511 Absolute Manometer, Max Pressure Measurement 1200mbar |
| Manufacturer / Brand | Testo |
| Manufacturer part number | 0560 0511 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Testo Digital Pressure Meter
Specifications
| Attribute | Value |
| Brand | Testo |
| Best Accuracy | ±3 % |
| Maximum Pressure Measurement | 1200 mbar |
| Minimum Pressure Measurement | 300 mbar |
| Pressure Port Type | Absolute |
| IP Rating | IP40 |
| Battery Type | AAA |
| Weight | 90 g |
| Length | 119 mm |
| Dimensions | 119 x 46 x 25 mm |
| Minimum Operating Temperature | 0 °C |
| Height | 25 mm |
| Model Number p | 511 |
| Width | 46 mm |
| Maximum Operating Temperature | +50 °C |