3M 10 Cotton Cloths for use with Automotive

RS Stock No.:
0139789
Mfr. Prt No.:
7910
Brand:
3M
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
RS stock number 0139789
Product description 3M 10 Cotton Cloths for use with Automotive
Manufacturer / Brand 3M
Manufacturer part number 7910

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M Dust filter pad

From 3M, this hand scuffing pad is tightly graded with more active mineral sites for fast, consistent action without compromising the final finish. They feature a flexible construction that is conformable for more complete scratch in channels, grooves, tight spots and other hard-to-reach areas. They are imbued with a special coating to resist loading and prolong the life of the pad.

Features and Benefits

• The three-dimensional structure of this product absorbs the finest dust without a trace, as well as making it extremely flexible
• Specially developed for the automotive repair industry
• Compatible with all modern water-based paint systems
• Suitable for wiping any surface prior to spray painting, matt bases or varnishing

Applications

Our 3M™ Tack Cloth is ideal for critical cleanup and removal of dust, lint and other particles from auto body surfaces before painting. This cloth features a very light adhesive that draws dust and sanding particles into it, yet it does not leave drag marks on the surface or adhesive on the hands.

Why choose 3M?

As a supplier of auto body products for decades, 3M puts science into the places you need it most. Our 3M™ Tack Cloth is a great example: a light abrasive removes tiny dust and sandpaper particles, but doesn't stay on the surface or on your hands. It's another way that 3M applies science to the life — and helps you get the most enjoyment and value from the vehicles you own.


Specifications

Attribute Value
Brand 3M
Trade Name Scotch-Brite Track Pad
Cloth Material Cotton
Application Automotive
Package Type Box
Number of Wipes per Pack 10
Colour White
Wiper Size 175 x 235 mm
Wet/Dry Dry
Repeat/Single Use Repeat Use
Checking stock...
VND
894,458.25
Out of stock
Price Lot (1 Lot of 10)
Lot(s)Per Lot(VND)Per Unit(VND)
1894,458.2589,445.83
*price per unit indicative
"3M 10 Cotton Cloths for use with Automotive" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products