Schneider Electric, Harmony XB6 Non-illuminated Green Square Push Button, NO/NC, 16mm Momentary Quick Connect

RS Stock No.:
0178601
Mfr. Prt No.:
XB6CA35B
Brand:
Schneider Electric
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
RS stock number 0178601
Product description Schneider Electric, Harmony XB6 Non-illuminated Green Square Push Button, NO/NC, 16mm Momentary Quick Connect
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6CA35B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric ZB6 Harmony 16mm

A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.

Complete pulse pushbutton switches


Specifications

Attribute Value
Brand Schneider Electric
Push Button Colour Green
Cutout Diameter 16 mm
Series Harmony XB6
Push Button Actuation Momentary
Contact Configuration NO/NC
Push Button Style Square
Illuminated No
IP Rating IP65
Maximum AC Voltage 240 V
Maximum DC Voltage 250 V
Mounting Type Panel Mount
Terminal Type Quick Connect
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Checking stock...
VND
569,105.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
1569,105.60
*price per unit indicative
"Schneider Electric, Harmony XB6 Non-illuminated Green Square Push Button, NO/NC, 16mm Momentary Quick Connect" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products