Stud Cam Follower SJ265C X 2, 26.5mm OD
- RS Stock No.:
- 0179370
- Mfr. Prt No.:
- SJ265C X 2
- Brand:
- HepcoMotion

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0179370 |
| Product description | Stud Cam Follower SJ265C X 2, 26.5mm OD |
| Manufacturer / Brand | HepcoMotion |
| Manufacturer part number | SJ265C X 2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Slide System - Hepco
Hepco Linear Slide System is available in three basic sizes. It can work in any plane and is tolerant of misalignment. Suitable for industrial applications such as packaging/wrapping machines, labelling machines, industrial guarding, low load transfer mechanisms, automation and robot spray equipment. Slide systems have a working temperature range of -20°C to +120°C (except cap wipers).
Bearing Assemblies
Eccentric and concentric types incorporate a compact deep groove hardened and precision ground ball bearing. V-profile in the outer race accommodates the slideway. Generally two concentric type and two eccentric type bearings are used on each carriage plate.
Provided with metal shields
Lubricated for life
Specifications
| Attribute | Value |
| Brand | HepcoMotion |
| Type | Stud |
| Outside Diameter | 26.5 mm |
| Roller Diameter | 26.5 mm |