3M Adhesive Cable Marker Refill, 3.8 → 12.4mm Dia. Range

RS Stock No.:
0179437
Mfr. Prt No.:
SLS
Brand:
3M

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0179437
Product description 3M Adhesive Cable Marker Refill, 3.8 → 12.4mm Dia. Range
Manufacturer / Brand 3M
Manufacturer part number SLS
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
RS stock number 0179437
Product description 3M Adhesive Cable Marker Refill, 3.8 → 12.4mm Dia. Range
Manufacturer / Brand 3M
Manufacturer part number SLS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Markers

3M Scotchcode™ Write-on Cable Markers

A fast and convenient write on wire marking kit with a permanent marking pen, 3M's kits also provide a self-laminating protective shield over the legend.

Giving the users the freedom to create their own labels, the white vinyl film labels have pressure sensitive adhesive. Handy for identifying wire and cables it has a wide variety of applications including plumbing, electric cables, household and automotive equipment.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• Flat stable surface to write labels
• Refillable dispenser
• Provides protective shield
• -40°C to 80°C operating temperature

Available in this series:

119-491 is a Write on cable marker, 25.4 x 53.98 mm
119-508 is a Write on cable marker, 25.4 x 127 mm
119-514 is a Write on cable marker, 19.05 x 34.94 mm
179-437 is a Write on cable marker refill pack, size B
179-443 is a Write on cable marker refill pack, size C

How do you use cable markers?

Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.

RS offers a large range of cable ties, markers, labels and kits.

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Affixing Method Adhesive
Minimum Cable Diameter 3.8 mm
Maximum Cable Diameter 12.4 mm
Length 54 mm
Width 25.4 mm
Quantity 170
Material Vinyl
Printable No
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +80 °C
Tensile Strength 11 lb/in of w
Cable Diameter Range 3.8 → 12.4 mm
Operating Temperature Range -40 → +80 °C
Checking stock...
VND
1,646,221.64
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,646,221.64
*price per unit indicative
"3M Adhesive Cable Marker Refill, 3.8 → 12.4mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products