Pegler Yorkshire, Part One, Float Valve, 3/4in
- RS Stock No.:
- 0197867
- Mfr. Prt No.:
- 514078
- Brand:
- Pegler Yorkshire
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
| RS stock number | 0197867 |
| Product description | Pegler Yorkshire, Part One, Float Valve, 3/4in |
| Manufacturer / Brand | Pegler Yorkshire |
| Manufacturer part number | 514078 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | Pegler Yorkshire |
| Type | Portsmouth |
| Compatible Float 1 | 5-1/2 in Copper |
| Compatible Float 2 | 5 in Plastic |
| Connection Size | 3/4 in |
| Lever Thread Size | 5/16 in |
| Maximum Working Pressure | 14 bar |
| Compatible Float Diameter 1 | 5-1/2 in |
| Compatible Float Diameter 2 | 5 in |
| Float Material 1 | Copper |
| Float Material 2 | Plastic |