Legris LF3000 Series Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style

RS Stock No.:
0207147
Mfr. Prt No.:
0164 22 21
Brand:
Legris
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
RS stock number 0207147
Product description Legris LF3000 Series Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style
Manufacturer / Brand Legris
Manufacturer part number 0164 22 21

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Compression Fittings – Brass

Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication.

NPT male adaptor - BSP female cylindrical series 0164

Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical thread.

L0206964-10

Specifications

Attribute Value
Brand Legris
Manufacturer Series LF3000
Pneumatic Fitting Type Straight Threaded Adaptor
Material Brass
Body Material Brass
Maximum Operating Pressure 250 bar
Connector B - Gender Female
Connector A - Gender Male
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Connector B G 1/2 Female
Connector A NPT 1/2 Male
Connection Style Threaded
Checking stock...
VND
3,803,801.40
Out of stock
Price Box (1 Box of 10)
Box(s)Per Box(VND)Per Unit(VND)
13,803,801.40380,380.14
*price per unit indicative
"Legris LF3000 Series Straight Threaded Adaptor, NPT 1/2 Male to G 1/2 Female, Threaded Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products