Eaton Fulleon Solex Blue Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount
- RS Stock No.:
- 0208358
- Mfr. Prt No.:
- SO/B/SW/10C
- Brand:
- Fulleon

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0208358 |
| Product description | Eaton Fulleon Solex Blue Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | SO/B/SW/10C |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0208358 |
| Product description | Eaton Fulleon Solex Blue Xenon Beacon, 9 → 60 V dc, Flashing, Surface Mount |
| Manufacturer / Brand | Fulleon |
| Manufacturer part number | SO/B/SW/10C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Fulleon Xenon Beacons - Solex Xenon
The Solex Xenon beacon range from Fulleon offer alert and alarm functionality alongside the wide operating voltages, automatic synchronisation and increased efficiency that enable the beacon to perform as a universal solution for all types of alarm and safety monitoring systems. This beacon provides a convenient, versatile and rugged solution for industrial and commercial installations. Powered by xenon beacon technology, the Solex is a cost effective solution that can compliement audible alarms in high noise environments.
WARNING : This product exceeds the requirements of En54-3 but is not designed to meet EN54-23. Where the Construction Product Directive or Regulation (CPD/CPR) is a country requirement, it cannot be used, legally, for the purpose of alerting room occupants to a Fire Alarm condition. For Countries where CPD/CPR does not apply, this note should be disregarded.
Features & Benefits
• The perfect solution for alarm and monitoring systems
• Featuring a base lock and tamper switch makes the beacons ideal for applications within the security sector, the base lock allows the beacon to be secured the base
• Wide operating voltage for maximum flexibility
• Automatic synchronisation
• Suitable for a multitude of applications, predominantly used for fire warning or general signalling
• Compact in size with deep base or shallow base options available in red or white
• 5 lens colour options (red, amber, blue, green or white)
Did you know?
Did you know that the Solex range of xenon beacons are a new replacement for its predecessors BE and Inergi (IB) beacons? The new Solex range features increased functionality whilst reducing a vast range of products which in turn provides a simpler range of products.
Specifications
| Attribute | Value |
| Brand | Fulleon |
| Supply Voltage | 9 → 60 V dc |
| Light Effect | Flashing |
| Lens Colour | Blue |
| Mounting Style | Surface Mount |
| Bulb Type | Xenon |
| Current Type | DC |
| Base Diameter | 93 mm |
| Housing Colour | White |
| Lamp Included | Yes |
| Series | Solex |
| Height | 65 mm |
| Minimum Temperature | -25 °C |
| Maximum Temperature | +70 °C |
| Special Features | EN54-3 |
| Model Number | SO/B/SW/10C SOLEX10 BLUE/WHITE SHALLO |