Hirst Magnetics TP002 Probe, For Use With GM07 Series, GM08 Series

RS Stock No.:
0212720
Mfr. Prt No.:
TP002
Brand:
Hirst Magnetics
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
RS stock number 0212720
Product description Hirst Magnetics TP002 Probe, For Use With GM07 Series, GM08 Series
Manufacturer / Brand Hirst Magnetics
Manufacturer part number TP002

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Hirst Magnetics GM07 & GM08 Guass Meters

For measurement of flux density and magnetic field strength of DC,AC and peak magnetic fields in S.I c.g.s units, these two micropressor-controlled menu-driven instruments are the GM07 & GM08 series. Featuring graphical monochrome LCD display, probe polarity inidicator and operating function and units display, it offers a sleek, lightweight and robust design. Complete with a thin semi-flexible probe, it is the ideal instrument for factory floors, on site and laboratory applications.

Hirst Magnetics instruments GM07 and GM08 offer sophisticated measuring functions in a simple use, menu driven, hand held package.

Features and Benefits:

• Battery operated
• Multi-lingual
• Compatible with transverse and axial probes
• Retains measurements when powered down
• 0°C to +50°C operating temperature
• Accuracy is specified, at 20°C +/- 1%

How Does a Gauss Meter Work?

Guassmeters are a Hall probe, a test current is sent by the meter through the probe. This Hall affect produces a voltage and the meter then records this. Often the highest voltage detected is used or frozen by the meter as voltage fluctuation is common given that magnetic fields are rarely static.

Did you know?

Carl Friederich Gauss born in 1777 developed one of the first devices that could measure direction and strength of a magnetic field. He was a pioneer in this type of study and a great mathematician. He created the system used to measure magnetism and is the reason the modern unit of flux density is named Guass and why we call these units Guass meters.


Specifications

Attribute Value
Brand Hirst Magnetics
Accessory Type Transverse Probe
For Use With GM07 Series, GM08 Series
Checking stock...
VND
17,844,808.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
117,844,808.24
*price per unit indicative
"Hirst Magnetics TP002 Probe, For Use With GM07 Series, GM08 Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products