Phoenix Contact G 5/ 4, 4-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG, Free Hanging

RS Stock No.:
0220897
Mfr. Prt No.:
2716046
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0220897
Product description Phoenix Contact G 5/ 4, 4-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG, Free Hanging
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2716046
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
RS stock number 0220897
Product description Phoenix Contact G 5/ 4, 4-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG, Free Hanging
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2716046

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G 5/2 Device Terminal Blocks

The G 5/2 non-fused terminal blocks are typically for mounting the block onto a device. It boasts touch-proof shock protection, compactness so you can add it to even the tightest of gaps and is rated at a surge voltage of 6Kv. This unit is typically used in network connections for electric and electronic equipment, thanks to it not needing a DIN rail.

Note

698-8076 is a bridged, 2 way terminal block and 829-5773 is a DIN Rail mounted duplex receptacle.

APPROVALS : CUL, GOST, UL, CSA.

Features and benefits:

• Device terminal block for direct mounting
• 15 - 32 A current rating
• Touch-proof shock protection
• Finger protection
• The housing ribs engage with one another below on both sides for simple attachment
• Mounting with two screws per block (apart from the 2 way version)
• Maintenance-free conductor connection
• Simple multi-conductor connection
• Conductor connection with or without ferrule


Specifications

Attribute Value
Brand Phoenix Contact
Number of Ways 4
Fused No
Mounting Type Free Hanging
Wire Size 24 → 12 AWG
Current Rating 32 A
Termination Method Screw Down
Colour Grey
Voltage Rating 500 V
Series UK
Material Nylon
Checking stock...
VND
749,461.86
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1749,461.86149,892.37
*price per unit indicative
"Phoenix Contact G 5/ 4, 4-Way Non-Fused Terminal Block, 32A, Screw Down Terminals, 24 → 12 AWG, Free Hanging" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products