Amphenol ICC 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.:
0251677
Mfr. Prt No.:
DC37P064TXLF
Brand:
Amphenol ICC
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0251677
Product description Amphenol ICC 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number DC37P064TXLF
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
RS stock number 0251677
Product description Amphenol ICC 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand Amphenol ICC
Manufacturer part number DC37P064TXLF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

'D' Sub-Miniature Connection System

Connectors for Soldering to Wires

Note

For crimp contacts (for Sub-D connectors, for example 673-4897), see 673-7856 for example.
For dust caps, see 673-4967 for example, Hoods, see 740-1270 and for fixing screws, see 673-4945 for example.


Specifications

Attribute Value
Brand Amphenol ICC
Number of Contacts 37
Gender Male
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.76 mm
D Connector Type Standard D-Sub
D-Sub Shell Size C
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Voltage Rating 1.0 kV
Length 68.94 mm
Width 12.17 mm
Maximum Operating Temperature +125 °C
Contact Plating Gold over Nickel
Contact Material Copper Alloy
Minimum Operating Temperature -55.0 °C
Checking stock...
VND
69,464.36
Out of stock
Price Each
Unit(s)Per Unit(VND)
169,464.36
*price per unit indicative
"Amphenol ICC 37 Way Panel Mount D-sub Connector Plug, 2.76mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products