Bahco Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity
- RS Stock No.:
- 0254254
- Mfr. Prt No.:
- 8072C
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0254254 |
| Product description | Bahco Adjustable Spanner, 255 mm Overall Length, 30mm Max Jaw Capacity |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 8072C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Aug 3, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Ergo 80 Series
80-series, Chrome plated adjustable wrench.
Features and Benefits
High performance alloy steel
Scale in mm for pre-adjusting and accurate measurement
Head combines slimness for accessibility with strength for performance
Left turning screw
Chrome plated. Precision-hardened and anti-corrosion treated
IP: Industrial pack
Specifications
| Attribute | Value |
| Brand | Bahco |
| Wrench Type | Adjustable Spanner |
| Jaw Capacity | 30 mm |
| Overall Length | 255 mm |
| Handle Type | Metal |
| Material | Alloy Steel |