Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue PVC Sheath, 5m, Terminated

RS Stock No.:
0273514
Mfr. Prt No.:
PCD-02009-0H
Brand:
Molex Premise Networks
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
RS stock number 0273514
Product description Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue PVC Sheath, 5m, Terminated
Manufacturer / Brand Molex Premise Networks
Manufacturer part number PCD-02009-0H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

APPROVALS : UL, CSA

Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications


Specifications

Attribute Value
Brand Molex Premise Networks
Length 5 m
LAN Category Cat6
Terminated/Unterminated Terminated
Connector Type Male RJ45/Male RJ45
Connector A RJ45
Shield Type U/UTP
Connector A Gender Male
Sheath Colour Blue
Connector B RJ45
Outer Sheath Material PVC
Connector B Gender Male
Wiring Configuration Straight Through
Checking stock...
VND
353,180.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
1353,180.24
*price per unit indicative
"Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Blue PVC Sheath, 5m, Terminated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products