METALLICS SPORT CLEAR LENS HARDIUM+
- RS Stock No.:
- 0277976
- Brand:
- 3M PELTOR

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0277976 |
| Product description | METALLICS SPORT CLEAR LENS HARDIUM+ |
| Manufacturer / Brand | 3M PELTOR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 20, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
3M™ Metaliks™ Sport Safety Glasses, Metal Frame, Anti-Scratch / Anti-Fog, Clear Lens, 71461-00001
From 3M™, the Metaliks™ Safety Glasses 3 are a stylish and comfortable solution to eye protection. The lenses Anti Scratch and Anti Mist properties ensure increased durability and excellent vision quality. These safety glasses also have a comfortable spatula temple with soft tips for a perfect fit and a soft saddle nose pad for enhanced comfort. The semi-rimless metal frame and optimal field of vision.
These 3M safety glasses are suitable for a variety of health and safety requirements.
Features and Benefits
• Semi-rimless metal frame and optimal field of vision
• Soft-touch temple tips provide additional comfort
• Soft saddle nose pad for enhanced comfort
• Optical class 1 for maximum clarity
• Anti-Scratch & Anti-Fog coating for increased durability and improved vision
• Soft-touch temple tips provide additional comfort
Applications
Protective eyewear is an important part of personal protection equipment for environments where any eye injuries are a possibility. Whether working with tools that product accelerated particles, or environments where the eyes need to be protected from irritants or contaminants. These particular safety glasses are designed to protect against physical impact to the eyes, and also offer protection from bright light.
What are the potential eye hazards at work?
There are a number of potential eyes hazards that require eye protection, these include: Radiation (Visible light, heat or infrared radiation or lasers).
Projectiles (Dust, concrete, metal, wood and plastic).
Chemicals (Splashes and fumes)
Bloodborne pathogens from blood or body fluids
Can prescription glasses be used as Safety Glasses?
Prescription glasses are not specifically designed to protect your eyes, and so should not be relied on to offer any protection. Safety glasses are typically tough, durable, and designed to stay secure on the face more than typical spectacles.
Safety glasses are generally made from different materials or different thicknesses in order to withstand the impact of flying objects or hazardous materials. Prescription lenses in normal glasses have are designed purely to correct vision and provide little to no protection from hazardous materials.
Standards
EN166-1F and EN172
Standards
EN166, EN172
What eye protection is best for you?
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Why Choose 3M?
3M are a trusted and recognized brand when it comes to personal protection equipment and accessories. With a wide range of products to suit nearly any application, they are a brand of choice for both professional tradespeople and DIY enthusiasts alike.
Specifications
| Attribute | Value |
| Brand | 3M PELTOR |
| Lens Colour | Clear |
| Style Type | Spectacles |
| UV Protection | Yes |
| Scratch Resistant | Yes |
| Anti-Mist Coating | Yes |
| EN166 Eye Protection | F, T |
| Series | Metaliks |
| Frame Material | Metal |
| Lens Material | Polycarbonate (PC) |
| Vented | Yes |