Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Green PVC Sheath, 7m, Terminated
- RS Stock No.:
- 0273586
- Mfr. Prt No.:
- PCD-02013-0J
- Brand:
- Molex Premise Networks

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0273586 |
| Product description | Molex Premise Networks Cat6 Ethernet Cable, RJ45 to RJ45, U/UTP Shield, Green PVC Sheath, 7m, Terminated |
| Manufacturer / Brand | Molex Premise Networks |
| Manufacturer part number | PCD-02013-0J |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
PowerCat Cat 6 Patch Leads
Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.
APPROVALS : UL, CSA
Slim boot design
Suitable for high density active equipment with limited space between individual RJ45 jacks
Suitable for EIA 568A/B applications
Specifications
| Attribute | Value |
| Brand | Molex Premise Networks |
| Length | 7 m |
| LAN Category | Cat6 |
| Terminated/Unterminated | Terminated |
| Connector Type | Male RJ45/Male RJ45 |
| Connector A | RJ45 |
| Shield Type | U/UTP |
| Connector A Gender | Male |
| Sheath Colour | Green |
| Connector B | RJ45 |
| Outer Sheath Material | PVC |
| Connector B Gender | Male |
| Wiring Configuration | Straight Through |