Stanley Proto 1/4 in Ratchet Handle, Square Drive With Ratchet Handle
- RS Stock No.:
- 0282811
- Mfr. Prt No.:
- 4749XL
- Brand:
- Stanley Proto

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0282811 |
| Product description | Stanley Proto 1/4 in Ratchet Handle, Square Drive With Ratchet Handle |
| Manufacturer / Brand | Stanley Proto |
| Manufacturer part number | 4749XL |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Proto® Pear Head Ratchet Handle
Small pear head design for access in tight hard to reach work areas. A 45 tooth gear provides balance between 8 degrees articulation angle and high torque carrying capacity. Sealed design helps prevent debris from entering ratchet mechanism reducing wear. Also, helps to keep lubrication contained with the components. Patent pending design.
Double nickel chrome plated full polish finish for enhanced corrosion protection and easy clean up
Contoured, ergonomically designed handle for comfort
Low profile reversing lever designed for quick, one handed operation
Knurled bands for increased grip and slip resistance
Field repairable
Specifications
| Attribute | Value |
| Brand | Stanley Proto |
| Drive Size | 1/4 in |
| Handle Type | Ratchet |
| Drive Shape | Square |
| Overall Length | 5 in |
| Finish | Chrome |