Tinytag TV-4020 Temperature Data Logger with NTC Sensor, 2 Input Channels

RS Stock No.:
0283909
Mfr. Prt No.:
TV-4020-PK
Brand:
Gemini
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
RS stock number 0283909
Product description Tinytag TV-4020 Temperature Data Logger with NTC Sensor, 2 Input Channels
Manufacturer / Brand Gemini
Manufacturer part number TV-4020-PK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Tinytag View 2 Data Logger With LCD Display

Tinytag View 2 loggers are equipped with an LCD display to provide instant indication of temperature, humidity and alarm conditions. The loggers are made with food grade materials and are ideal for use in food processing, retail, fridges and chill cabinet applications.

SUPPLIED_WITH : 1/2 AA Lithium battery.

LCD display
30000 reading capacity, 30000 for single channel, 2 x 15000 for dual channel
Made with food grade materials
User-programmable logging interval 1 sec to 10 days
2 user-programmable alarms
Delayed and trigger start (reed relay) options
3 stop options stop when full, wrap around and stop after N readings
Fast data offload via serial or USB cable to a PC
Use with Tinytag Explorer
User-replaceable battery with up to 2 years life
IP65 splash proof case
User-replaceable battery


Specifications

Attribute Value
Brand Gemini
Measurement Parameters Temperature
Data Logger Type Temperature
Sensor Type NTC
Number of Input Channels 2
Interface Type Serial, USB
Maximum Temperature Measurement +125 °C
Power Source Battery
Best Temperature Measurement Accuracy ±0.35 °C
IP Rating IP65
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +70 °C
Display Type LCD
Number of Readings Per Channel 30000
Includes Battery
Battery Life 2 Years
Temperature Measurement Resolution 0.02 °C
Battery Type AA
Alarm Yes
Model Number p TV-4020
Checking stock...
VND
8,274,628.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
18,274,628.04
*price per unit indicative
"Tinytag TV-4020 Temperature Data Logger with NTC Sensor, 2 Input Channels" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products