Recoil Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm
- RS Stock No.:
- 0291896
- Mfr. Prt No.:
- 25043
- Brand:
- Recoil

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0291896 |
| Product description | Recoil Thread Repair Insert, M4 x 0.7, Drill Size 4.2mm |
| Manufacturer / Brand | Recoil |
| Manufacturer part number | 25043 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jun 13, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AU
Product Details
Metric Replacement Inserts
Recoil helically wound wire thread inserts can be used to strengthen threads giving applications a longer life. Each insert shares the load over the entire bolt and hole, improving holding or pull out resistance and providing more even distribution of stress and load.
Recoil inserts are generally made of type Stainless Steel 304 (AS 7245) Austenitic corrosion resistant steel rolled into a diamond shape cross-section.
Lightweight yet robust design gives superior holding power
Quick and simple installation process
Length is 1.5D
Specifications
| Attribute | Value |
| Brand | Recoil |
| Thread Size | M4 x 0.7 |
| Drill Size | 4.2 mm |
| Thread Length | 6 mm |