Schaffner, FN2030 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase

RS Stock No.:
0292868
Mfr. Prt No.:
FN2030-6-06
Brand:
Schaffner

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0292868
Product description Schaffner, FN2030 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2030-6-06
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
RS stock number 0292868
Product description Schaffner, FN2030 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase
Manufacturer / Brand Schaffner
Manufacturer part number FN2030-6-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

FN2030 Series

Premium range of EMI filters from Schaffner. The FN2030 two-stage filters are designed for easy and fast chassis mounting. All filters provide an exceptional conducted attenuation performance based on chokes with high permeable core material and excellent thermal behaviour.

Can be used in a wide range of applications such as electrical and electronic equipment, consumer goods, household & medical equipment, electronic data processing equipment and various noisy applications requiring good filter performance.

APPROVALS : UL 1283, CSA 22.2 No.8 1986, EN 133 200, IEC 60939

High performance filter attenuation
High differential mode attenuation
Optional medical versions (B type) & safety versions (A type)
Optional over-voltage protection (Z type)
Various terminal options allow you to select the desired connection style
All FN2030 filters can be delivered with optional surge pulse protection
FN2030 filters are also available as two- stage filters (FN2090 series) for very noisy environments


Specifications

Attribute Value
Brand Schaffner
Maximum Current Rating 6 A
Maximum Voltage Rating 250 V ac
Mounting Type Chassis Mount
Termination Style Tab
Number of Phases 1
Number of Stages Single Stage
Series FN2030
Operating Frequency 400 Hz
Length 71 mm
Depth 46.6 mm
Capacitance 4.7 nF, 470 nF
Height 22.3 mm
Inductance 8 mH
Dimensions 71 x 46.6 x 22.3 mm
Minimum Operating Temperature -25 °C
Leakage Current 0.73 mA
Maximum Operating Temperature +100 °C
Resistance 680 kΩ
Power Loss 3.2 W
Checking stock...
VND
653,216.06
Out of stock
Price Each
Unit(s)Per Unit(VND)
1653,216.06
*price per unit indicative
"Schaffner, FN2030 6A 250 V ac 400Hz, Chassis Mount RFI Filter, Tab, Single Phase" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products