Ambersil 5005A Transparent Sealant Paste 75 ml Tube
- RS Stock No.:
- 0293467
- Mfr. Prt No.:
- 31644-AA
- Brand:
- Ambersil

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0293467 |
| Product description | Ambersil 5005A Transparent Sealant Paste 75 ml Tube |
| Manufacturer / Brand | Ambersil |
| Manufacturer part number | 31644-AA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 29, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
5005A Silicone Adhesive Sealant
A ready to use one part, high modulus, translucent silicone adhesive sealant suitable for use as a general purpose sealing and bonding agent. Offers excellent adhesion to metal, glass and glazed ceramics. Packed in a handy 75ml tube.
Maximum temperature resistance 204°C
Portable 75ml tube - no cartridge gun required
Conforms to ISO 11600
High Modulus, non-slump
Colour: Translucent / clear
Specifications
| Attribute | Value |
| Brand | Ambersil |
| Colour | Transparent |
| Sealant Type | Silicone Sealant |
| Application | Sealing |
| Package Size | 75 ml |
| Package Type | Tube |
| Minimum Operating Temperature | -60 °C |
| Maximum Operating Temperature | +205 °C |
| Food Processing Safe | No |
| Chemical Type | Acetoxy |
| Physical Properties | High Modulus |
| Trade Name | 5005A |
| Cure Time | 7 (3 mm) days |
| Product Form | Paste |
| Operating Temperature Range | -60 → +205 °C |