CEAG Push Button Control Station, 2 Cutouts, IP65, IP67
- RS Stock No.:
- 0321161
- Mfr. Prt No.:
- GHG4118201R1308
- Brand:
- CEAG

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0321161 |
| Product description | CEAG Push Button Control Station, 2 Cutouts, IP65, IP67 |
| Manufacturer / Brand | CEAG |
| Manufacturer part number | GHG4118201R1308 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
CEAG Hazardous Area
Dual Pushbutton
Suitable for use in Zone 1 hazardous areas
Impact resistant thermoplastic
Ingress protection to IP67 (unless stated otherwise)
Start and Stop pushbuttons
Depth: 90mm
Rated voltage: contact blocks; 500V, signal lamps; 240V
Rated current: contact blocks; 16A
M20 bottom cable entry complete with cable-gland
Specifications
| Attribute | Value |
| Brand | CEAG |
| Series | CROUSE-HINDS |
| Number of Cutouts | 2 |
| Enclosure Colour | Black |
| IP Rating | IP65, IP67 |
| Cutout Diameter | 22 mm |
| Length | 125 mm |
| Width | 85 mm |
| Depth | 77.5 mm |
| Maximum DC Voltage | 110 V |
| Minimum Operating Temperature | -20 °C |
| Maximum Operating Temperature | +40 °C |
| Maximum AC Voltage | 500 V |
| Maximum Current | 16 A |
| Hazardous Area Certification | ATEX |